LTC6405CMS8E#PBF | |
---|---|
DigiKey Part Number | LTC6405CMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6405CMS8E#PBF |
Description | IC ADC DRIVER 8MSOP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6405CMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.45300 | ¥734.53 |
50 | ¥70.03300 | ¥3,501.65 |