TUSB8020BPHPR | |
---|---|
DigiKey Part Number | 296-41024-2-ND - Tape & Reel (TR) 296-41024-1-ND - Cut Tape (CT) 296-41024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8020BPHPR |
Description | IC USB 3.0 HUB 2 PORT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BPHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.68000 | ¥55.68 |
10 | ¥50.04700 | ¥500.47 |
25 | ¥47.31080 | ¥1,182.77 |
100 | ¥41.00390 | ¥4,100.39 |
250 | ¥38.90124 | ¥9,725.31 |
500 | ¥34.90600 | ¥17,453.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.43878 | ¥29,438.78 |
2,000 | ¥27.96679 | ¥55,933.58 |