USB2422T/MJ

DigiKey Part Number
USB2422T/MJTR-ND - Tape & Reel (TR)
USB2422T/MJCT-ND - Cut Tape (CT)
USB2422T/MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2422T/MJ
Description
IC HUB CTLR USB 2.0 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB2422T/MJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
25¥15.13200¥378.30
100¥14.45210¥1,445.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.45207¥72,260.35
Manufacturers Standard Package