USB2244-AEZG-06 | |
---|---|
DigiKey Part Number | USB2244-AEZG-06-ND |
Manufacturer | |
Manufacturer Product Number | USB2244-AEZG-06 |
Description | IC MEDIA CTRLR USB 2.0 36-QFNE3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 I2C Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2244-AEZG-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB, Memory Card | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 135mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
25 | ¥17.85240 | ¥446.31 |
100 | ¥16.06730 | ¥1,606.73 |