USB2244I-AEZG-06-TR | |
---|---|
DigiKey Part Number | USB2244I-AEZG-06-TR-ND - Tape & Reel (TR) USB2244I-AEZG-06-CT-ND - Cut Tape (CT) USB2244I-AEZG-06-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2244I-AEZG-06-TR |
Description | IC INTERFACE SPECIALIZED 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2244I-AEZG-06-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
25 | ¥23.88840 | ¥597.21 |
100 | ¥21.76310 | ¥2,176.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.76323 | ¥65,289.69 |