TUSB8020BIPHPR | |
---|---|
DigiKey Part Number | 296-44969-2-ND - Tape & Reel (TR) 296-44969-1-ND - Cut Tape (CT) 296-44969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHPR |
Description | IC USB 2.0 HUB 2 PORT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.02000 | ¥60.02 |
10 | ¥54.25200 | ¥542.52 |
25 | ¥51.72920 | ¥1,293.23 |
100 | ¥44.91590 | ¥4,491.59 |
250 | ¥42.89760 | ¥10,724.40 |
500 | ¥39.11234 | ¥19,556.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.06565 | ¥34,065.65 |
2,000 | ¥32.80391 | ¥65,607.82 |