TUSB8020BEVM | |
---|---|
DigiKey Part Number | 296-38478-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8020BEVM |
Description | EVAL BOARD 2-CH USB HUB TUSB8020 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TUSB8020B USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | - | |
Utilized IC / Part | TUSB8020B | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.50000 | ¥1,960.50 |