TUSB8020BIPHPRQ1 | |
---|---|
DigiKey Part Number | 296-38821-2-ND - Tape & Reel (TR) 296-38821-1-ND - Cut Tape (CT) 296-38821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHPRQ1 |
Description | IC USB 3.0 HUB 2 PORT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.56000 | ¥70.56 |
10 | ¥63.70500 | ¥637.05 |
25 | ¥60.74000 | ¥1,518.50 |
100 | ¥52.74090 | ¥5,274.09 |
250 | ¥50.37052 | ¥12,592.63 |
500 | ¥45.92610 | ¥22,963.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.00017 | ¥40,000.17 |
2,000 | ¥38.51869 | ¥77,037.38 |