TPS25944LRVCR | |
---|---|
DigiKey Part Number | 296-42152-2-ND - Tape & Reel (TR) 296-42152-1-ND - Cut Tape (CT) 296-42152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25944LRVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25944LRVCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.66000 | ¥186.60 |
25 | ¥17.60080 | ¥440.02 |
100 | ¥14.99700 | ¥1,499.70 |
250 | ¥14.08140 | ¥3,520.35 |
500 | ¥12.32132 | ¥6,160.66 |
1,000 | ¥10.20903 | ¥10,209.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.50496 | ¥28,514.88 |
6,000 | ¥9.15292 | ¥54,917.52 |