TPS259807ONRGER | |
---|---|
DigiKey Part Number | 296-TPS259807ONRGERTR-ND - Tape & Reel (TR) 296-TPS259807ONRGERCT-ND - Cut Tape (CT) 296-TPS259807ONRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259807ONRGER |
Description | 2.7-V TO 24-V, 8-A, 3-M SMART EF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259807ONRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Output (Max) | 8A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.72200 | ¥167.22 |
25 | ¥15.77840 | ¥394.46 |
100 | ¥13.44210 | ¥1,344.21 |
250 | ¥12.62192 | ¥3,155.48 |
500 | ¥11.04410 | ¥5,522.05 |
1,000 | ¥9.15079 | ¥9,150.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.51969 | ¥25,559.07 |
6,000 | ¥8.20414 | ¥49,224.84 |