TPS2421-2DDAR | |
---|---|
DigiKey Part Number | 296-24239-2-ND - Tape & Reel (TR) 296-24239-1-ND - Cut Tape (CT) 296-24239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2421-2DDAR |
Description | IC HOT SWAP CTRLR GP 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2421-2DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.03440 | ¥525.86 |
100 | ¥17.92230 | ¥1,792.23 |
250 | ¥16.82824 | ¥4,207.06 |
500 | ¥14.72480 | ¥7,362.40 |
1,000 | ¥12.20048 | ¥12,200.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35909 | ¥28,397.72 |
5,000 | ¥10.93836 | ¥54,691.80 |