VNH7100BASTR | |
---|---|
DigiKey Part Number | 497-17627-2-ND - Tape & Reel (TR) 497-17627-1-ND - Cut Tape (CT) 497-17627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7100BASTR |
Description | IC MOTOR DRIVER 4V-28V 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 15A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.03400 | ¥270.34 |
25 | ¥25.56160 | ¥639.04 |
100 | ¥22.15250 | ¥2,215.25 |
250 | ¥21.01672 | ¥5,254.18 |
500 | ¥18.85824 | ¥9,429.12 |
1,000 | ¥15.90459 | ¥15,904.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.10938 | ¥37,773.45 |
5,000 | ¥14.54136 | ¥72,706.80 |