VNH5050ATR-E | |
---|---|
DigiKey Part Number | 497-13074-2-ND - Tape & Reel (TR) 497-13074-1-ND - Cut Tape (CT) 497-13074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5050ATR-E |
Description | IC MTR DRVR 5.5V-18V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.60100 | ¥456.01 |
25 | ¥43.11120 | ¥1,077.78 |
100 | ¥37.36200 | ¥3,736.20 |
250 | ¥35.44632 | ¥8,861.58 |
500 | ¥31.80594 | ¥15,902.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.82423 | ¥26,824.23 |
2,000 | ¥25.48304 | ¥50,966.08 |