STEVAL-VNH5050A | |
---|---|
DigiKey Part Number | STEVAL-VNH5050A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VNH5050A |
Description | BOARD EVALUATION VNH5050A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VNH5050A Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | VNH5050A | |
Primary Attributes | Single-H-Bridge Driver | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,155.07000 | ¥2,155.07 |