MP2384GG-Z | |
---|---|
DigiKey Part Number | 1589-1963-2-ND - Tape & Reel (TR) 1589-1963-1-ND - Cut Tape (CT) 1589-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2384GG-Z |
Description | IC REG BUCK ADJ 4A 11QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2384GG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33200 | ¥143.32 |
25 | ¥13.52320 | ¥338.08 |
100 | ¥11.52120 | ¥1,152.12 |
250 | ¥10.81816 | ¥2,704.54 |
500 | ¥9.46584 | ¥4,732.92 |
1,000 | ¥7.84321 | ¥7,843.21 |
2,500 | ¥7.30225 | ¥18,255.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.03181 | ¥35,159.05 |
10,000 | ¥6.76135 | ¥67,613.50 |