OPA2244EA/250 | |
---|---|
DigiKey Part Number | 296-OPA2244EA/250TR-ND - Tape & Reel (TR) 296-OPA2244EA/250CT-ND - Cut Tape (CT) 296-OPA2244EA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2244EA/250 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥24.33400 | ¥243.34 |
25 | ¥23.00400 | ¥575.10 |
100 | ¥19.93670 | ¥1,993.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.91440 | ¥4,728.60 |
500 | ¥16.97164 | ¥8,485.82 |
1,250 | ¥14.31350 | ¥17,891.88 |
2,500 | ¥13.59780 | ¥33,994.50 |
6,250 | ¥13.08661 | ¥81,791.31 |