AD4000BRMZ | |
---|---|
DigiKey Part Number | 505-AD4000BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4000BRMZ |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4000BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5V | |
Voltage - Supply, Digital | 1.8V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.28000 | ¥187.28 |
10 | ¥172.70200 | ¥1,727.02 |
50 | ¥164.94060 | ¥8,247.03 |
100 | ¥147.47740 | ¥14,747.74 |
250 | ¥140.68528 | ¥35,171.32 |
500 | ¥133.89366 | ¥66,946.83 |