LTC3879IMSE#PBF | |
---|---|
DigiKey Part Number | LTC3879IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3879IMSE#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3879IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.45200 | ¥494.52 |
37 | ¥46.75216 | ¥1,729.83 |
111 | ¥40.51865 | ¥4,497.57 |
259 | ¥38.44058 | ¥9,956.11 |
518 | ¥34.49263 | ¥17,867.18 |
1,036 | ¥29.09016 | ¥30,137.41 |
2,516 | ¥27.63564 | ¥69,531.27 |