ADM3074EYRZ | |
---|---|
DigiKey Part Number | ADM3074EYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3074EYRZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3074EYRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16500 | ¥471.65 |
98 | ¥38.64469 | ¥3,787.18 |
294 | ¥36.66265 | ¥10,778.82 |
588 | ¥32.89730 | ¥19,343.61 |
1,078 | ¥27.74472 | ¥29,908.81 |
2,548 | ¥26.35747 | ¥67,158.83 |