BSC027N10NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC027N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC027N10NS5ATMA1CT-ND - Cut Tape (CT) BSC027N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC027N10NS5ATMA1 |
Description | MOSFET N-CH 100V 23A/100A TSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta), 100A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC027N10NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 146µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥31.40300 | ¥314.03 |
100 | ¥25.40280 | ¥2,540.28 |
500 | ¥22.58058 | ¥11,290.29 |
1,000 | ¥19.33458 | ¥19,334.58 |
2,000 | ¥18.20553 | ¥36,411.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.46636 | ¥87,331.80 |