NVMFS3D0P04M8LT1G | |
---|---|
DigiKey Part Number | 488-NVMFS3D0P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS3D0P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS3D0P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS3D0P04M8LT1G |
Description | MV8 P INITIAL PROGRAM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 28A (Ta), 183A (Tc) 3.9W (Ta), 171W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS3D0P04M8LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 30A,10V | |
Vgs(th) (Max) @ Id | 2.4V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5827 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 171W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.29300 | ¥192.93 |
100 | ¥15.35560 | ¥1,535.56 |
500 | ¥12.99350 | ¥6,496.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.02473 | ¥16,537.10 |
3,000 | ¥10.47352 | ¥31,420.56 |
7,500 | ¥10.07977 | ¥75,598.27 |