NVMFS014P04M8LT1G | |
---|---|
DigiKey Part Number | 488-NVMFS014P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS014P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS014P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS014P04M8LT1G |
Description | MV8 40V P-CH LL IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12.5A (Ta), 52.1A (Tc) 3.6W (Ta), 60W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1734 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.74000 | ¥67.40 |
100 | ¥5.23950 | ¥523.95 |
500 | ¥4.44118 | ¥2,220.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.61779 | ¥5,426.68 |
3,000 | ¥3.40573 | ¥10,217.19 |
7,500 | ¥3.24354 | ¥24,326.55 |
10,500 | ¥3.09385 | ¥32,485.43 |