FDD4141 | |
---|---|
DigiKey Part Number | FDD4141TR-ND - Tape & Reel (TR) FDD4141CT-ND - Cut Tape (CT) FDD4141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD4141 |
Description | MOSFET P-CH 40V 10.8A/50A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 12.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2775 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.01800 | ¥60.18 |
100 | ¥4.67880 | ¥467.88 |
500 | ¥3.96582 | ¥1,982.91 |
1,000 | ¥3.23064 | ¥3,230.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04127 | ¥7,603.18 |
5,000 | ¥2.89645 | ¥14,482.25 |
12,500 | ¥2.76276 | ¥34,534.50 |
25,000 | ¥2.75747 | ¥68,936.75 |