FDD8447L | |
---|---|
DigiKey Part Number | FDD8447LTR-ND - Tape & Reel (TR) FDD8447LCT-ND - Cut Tape (CT) FDD8447LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8447L |
Description | MOSFET N-CH 40V 15.2A/50A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.2A (Ta), 50A (Tc) 3.1W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1970 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.59200 | ¥65.92 |
100 | ¥5.12950 | ¥512.95 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.54204 | ¥3,542.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.33443 | ¥8,336.07 |
5,000 | ¥3.17563 | ¥15,878.15 |
12,500 | ¥3.02906 | ¥37,863.25 |
25,000 | ¥3.02326 | ¥75,581.50 |