10.8A (Ta), 50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,557 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.8A (Ta), 50A (Tc) | 4.5V, 10V | 12.3mOhm @ 12.7A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2775 pF @ 20 V | - | 2.4W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.8A (Ta), 50A (Tc) | 4.5V, 10V | 12.3mOhm @ 12.7A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2775 pF @ 20 V | - | 2.4W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.8A (Ta), 50A (Tc) | 4.5V, 10V | 12.3mOhm @ 12.7A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2775 pF @ 20 V | - | 2.4W (Ta), 69W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |