SZSM05T1G | |
---|---|
DigiKey Part Number | SZSM05T1GOSTR-ND - Tape & Reel (TR) SZSM05T1GOSCT-ND - Cut Tape (CT) SZSM05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSM05T1G |
Description | TVS DIODE 5VWM 9.8VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZSM05T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.58800 | ¥35.88 |
100 | ¥2.49660 | ¥249.66 |
500 | ¥1.94918 | ¥974.59 |
1,000 | ¥1.58433 | ¥1,584.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41630 | ¥4,248.90 |
6,000 | ¥1.34429 | ¥8,065.74 |
9,000 | ¥1.24826 | ¥11,234.34 |
30,000 | ¥1.21946 | ¥36,583.80 |