NLVHC1G02DFT2G

DigiKey Part Number
488-NLVHC1G02DFT2GTR-ND - Tape & Reel (TR)
488-NLVHC1G02DFT2GCT-ND - Cut Tape (CT)
488-NLVHC1G02DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC1G02DFT2G
Description
IC GATE NOR 1CH 2-INP SC88A
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
EDA/CAD Models
NLVHC1G02DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.93900¥29.39
25¥2.74200¥68.55
100¥2.03770¥203.77
250¥1.72372¥430.93
500¥1.64558¥822.79
1,000¥1.21456¥1,214.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13621¥3,408.63
6,000¥1.05783¥6,346.98
15,000¥1.00299¥15,044.85
30,000¥0.97948¥29,384.40
75,000¥0.96978¥72,733.50
Manufacturers Standard Package