SZMMBZ6V8ALT1G | |
---|---|
DigiKey Part Number | SZMMBZ6V8ALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ6V8ALT1GOSCT-ND - Cut Tape (CT) SZMMBZ6V8ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ6V8ALT1G |
Description | DIODE ZENER 4.5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.5 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ6V8ALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.86450 | ¥86.45 |
500 | ¥0.72114 | ¥360.57 |
1,000 | ¥0.50113 | ¥501.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43430 | ¥1,302.90 |
6,000 | ¥0.40287 | ¥2,417.22 |
9,000 | ¥0.33408 | ¥3,006.72 |
30,000 | ¥0.32818 | ¥9,845.40 |
75,000 | ¥0.29478 | ¥22,108.50 |
150,000 | ¥0.25547 | ¥38,320.50 |