MMBZ6V8AL,215 | |
---|---|
DigiKey Part Number | 1727-5054-2-ND - Tape & Reel (TR) 1727-5054-1-ND - Cut Tape (CT) 1727-5054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8AL,215 |
Description | TVS DIODE 4.5VWM 9.6VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ6V8AL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥0.89080 | ¥89.08 |
500 | ¥0.74298 | ¥371.49 |
1,000 | ¥0.51615 | ¥516.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44735 | ¥1,342.05 |
6,000 | ¥0.41498 | ¥2,489.88 |
9,000 | ¥0.34413 | ¥3,097.17 |
30,000 | ¥0.33806 | ¥10,141.80 |
75,000 | ¥0.30364 | ¥22,773.00 |
150,000 | ¥0.26316 | ¥39,474.00 |