BZB84-C22,215 | |
---|---|
DigiKey Part Number | 1727-BZB84-C22,215TR-ND - Tape & Reel (TR) 1727-BZB84-C22,215CT-ND - Cut Tape (CT) 1727-BZB84-C22,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C22,215 |
Description | DIODE ZENER ARRAY 22V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C22,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.51376 | ¥256.88 |
1,000 | ¥0.35696 | ¥356.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30937 | ¥928.11 |
6,000 | ¥0.28699 | ¥1,721.94 |
9,000 | ¥0.23799 | ¥2,141.91 |
30,000 | ¥0.23379 | ¥7,013.70 |
75,000 | ¥0.20999 | ¥15,749.25 |
150,000 | ¥0.18199 | ¥27,298.50 |