PMEG60T20ELPX | |
---|---|
DigiKey Part Number | 1727-7810-2-ND - Tape & Reel (TR) 1727-7810-1-ND - Cut Tape (CT) 1727-7810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELPX |
Description | DIODE SCHOTTKY 60V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 1.2 µA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥1.07828 | ¥539.14 |
1,000 | ¥0.83912 | ¥839.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75103 | ¥2,253.09 |
6,000 | ¥0.73424 | ¥4,405.44 |
9,000 | ¥0.65034 | ¥5,853.06 |
30,000 | ¥0.64194 | ¥19,258.20 |
75,000 | ¥0.54544 | ¥40,908.00 |
150,000 | ¥0.52446 | ¥78,669.00 |