NX7002BKWX | |
---|---|
DigiKey Part Number | 568-13170-2-ND - Tape & Reel (TR) 568-13170-1-ND - Cut Tape (CT) 568-13170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKWX |
Description | MOSFET N-CH 60V 270MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60510 | ¥60.51 |
500 | ¥0.50490 | ¥252.45 |
1,000 | ¥0.35080 | ¥350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30406 | ¥912.18 |
6,000 | ¥0.28203 | ¥1,692.18 |
9,000 | ¥0.23389 | ¥2,105.01 |
30,000 | ¥0.22976 | ¥6,892.80 |
75,000 | ¥0.20637 | ¥15,477.75 |
150,000 | ¥0.17885 | ¥26,827.50 |