TLV9001SIDBVR | |
---|---|
DigiKey Part Number | 296-51823-2-ND - Tape & Reel (TR) 296-51823-1-ND - Cut Tape (CT) 296-51823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001SIDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001SIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥2.75770 | ¥275.77 |
250 | ¥2.56048 | ¥640.12 |
500 | ¥2.16656 | ¥1,083.28 |
1,000 | ¥1.67423 | ¥1,674.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52648 | ¥4,579.44 |
6,000 | ¥1.42800 | ¥8,568.00 |
15,000 | ¥1.32952 | ¥19,942.80 |
30,000 | ¥1.26058 | ¥37,817.40 |