TLV9101SIDBVR | |
---|---|
DigiKey Part Number | 296-TLV9101SIDBVRTR-ND - Tape & Reel (TR) 296-TLV9101SIDBVRCT-ND - Cut Tape (CT) 296-TLV9101SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9101SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9101SIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 120µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.04400 | ¥126.10 |
100 | ¥4.11560 | ¥411.56 |
250 | ¥3.82248 | ¥955.62 |
500 | ¥3.25322 | ¥1,626.61 |
1,000 | ¥2.60259 | ¥2,602.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35859 | ¥7,075.77 |
6,000 | ¥2.19595 | ¥13,175.70 |
15,000 | ¥2.11461 | ¥31,719.15 |
30,000 | ¥2.03328 | ¥60,998.40 |