TLV9002SIDGSR | |
---|---|
DigiKey Part Number | 296-53198-2-ND - Tape & Reel (TR) 296-53198-1-ND - Cut Tape (CT) 296-53198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002SIDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002SIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.69860 | ¥269.86 |
250 | ¥2.50660 | ¥626.65 |
500 | ¥2.13340 | ¥1,066.70 |
1,000 | ¥1.87799 | ¥1,877.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87801 | ¥4,695.02 |