INA350CDSIDDFR | |
---|---|
DigiKey Part Number | 296-INA350CDSIDDFRTR-ND - Tape & Reel (TR) 296-INA350CDSIDDFRCT-ND - Cut Tape (CT) 296-INA350CDSIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350CDSIDDFR |
Description | TINY (2-MM 2-MM), LOW-POWER (100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.24V/µs | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥3.01824 | ¥754.56 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥1.97347 | ¥1,973.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79934 | ¥5,398.02 |
6,000 | ¥1.68326 | ¥10,099.56 |
15,000 | ¥1.56717 | ¥23,507.55 |
30,000 | ¥1.48591 | ¥44,577.30 |