12.5A (Ta), 52.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,599 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.61779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12.5A (Ta), 52.1A (Tc) | 4.5V, 10V | 13.8mOhm @ 15A, 10V | 2.4V @ 420µA | 26.5 nC @ 10 V | ±20V | 1734 pF @ 20 V | - | 3.6W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
918 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.43143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12.5A (Ta), 52.1A (Tc) | 4.5V, 10V | 13.8mOhm @ 15A, 10V | 2.4V @ 420µA | 26.5 nC @ 10 V | ±20V | 1734 pF @ 20 V | - | 3.6W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |