NCV4296-2CSN50T1G | |
---|---|
DigiKey Part Number | 488-NCV4296-2CSN50T1GTR-ND - Tape & Reel (TR) 488-NCV4296-2CSN50T1GCT-ND - Cut Tape (CT) 488-NCV4296-2CSN50T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4296-2CSN50T1G |
Description | IC REG LINEAR 5V 30MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.42840 | ¥135.71 |
100 | ¥4.11560 | ¥411.56 |
250 | ¥3.50264 | ¥875.66 |
500 | ¥3.32744 | ¥1,663.72 |
1,000 | ¥2.53929 | ¥2,539.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36418 | ¥7,092.54 |
6,000 | ¥2.27662 | ¥13,659.72 |
15,000 | ¥2.18906 | ¥32,835.90 |
30,000 | ¥2.16739 | ¥65,021.70 |