FQB12P20TM | |
---|---|
DigiKey Part Number | FQB12P20TMTR-ND - Tape & Reel (TR) FQB12P20TMCT-ND - Cut Tape (CT) FQB12P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB12P20TM |
Description | MOSFET P-CH 200V 11.5A D2PAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11.5A (Tc) 3.13W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB12P20TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 5.75A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.36600 | ¥133.66 |
100 | ¥10.64070 | ¥1,064.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.00390 | ¥7,203.12 |
1,600 | ¥7.63969 | ¥12,223.50 |
2,400 | ¥7.25767 | ¥17,418.41 |
5,600 | ¥6.98483 | ¥39,115.05 |