CP2108-B03-GMR | |
---|---|
DigiKey Part Number | 336-5105-2-ND - Tape & Reel (TR) 336-5105-1-ND - Cut Tape (CT) 336-5105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2108-B03-GMR |
Description | IC BRIDGE USB TO UART 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CP2108-B03-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 56mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.91926 | ¥144,798.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥84.33900 | ¥843.39 |
25 | ¥80.84040 | ¥2,021.01 |
100 | ¥71.22830 | ¥7,122.83 |
250 | ¥67.73252 | ¥16,933.13 |
500 | ¥63.36262 | ¥31,681.31 |
1,000 | ¥58.11877 | ¥58,118.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥87.33300 | ¥873.33 |
25 | ¥83.70960 | ¥2,092.74 |
100 | ¥73.75660 | ¥7,375.66 |
250 | ¥70.13672 | ¥17,534.18 |
500 | ¥65.61170 | ¥32,805.85 |
1,000 | ¥60.18173 | ¥60,181.73 |