A767MU226M2ALAE038 | |
---|---|
DigiKey Part Number | 399-15653-2-ND - Tape & Reel (TR) 399-15653-1-ND - Cut Tape (CT) 399-15653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU226M2ALAE038 |
Description | CAP ALUM POLY 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU226M2ALAE038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 112.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥21.15700 | ¥211.57 |
50 | ¥19.11400 | ¥955.70 |
100 | ¥16.44750 | ¥1,644.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.22493 | ¥5,689.97 |
800 | ¥12.22450 | ¥9,779.60 |
1,200 | ¥12.00226 | ¥14,402.71 |
2,000 | ¥11.55777 | ¥23,115.54 |
4,000 | ¥11.33548 | ¥45,341.92 |