LT4293IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT4293IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4293IDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4293IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ | |
Voltage - Supply | 60V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85200 | ¥408.52 |
25 | ¥38.61880 | ¥965.47 |
121 | ¥33.47025 | ¥4,049.90 |
363 | ¥31.75386 | ¥11,526.65 |
605 | ¥28.49263 | ¥17,238.04 |
1,089 | ¥24.02993 | ¥26,168.59 |
2,541 | ¥22.82843 | ¥58,007.04 |