ALU ENG KIT 06 | |
---|---|
DigiKey Part Number | 1680-1019-ND |
Manufacturer | |
Manufacturer Product Number | ALU ENG KIT 06 |
Description | HIGH VOLTAGE SOLID ALUMINUM COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 10µF ~ 220µF 35 ~ 100V Surface Mount 75 Pieces (15 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 10µF ~ 220µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 35 ~ 100V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Packages Included | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,367.38000 | ¥1,367.38 |
10 | ¥1,186.94700 | ¥11,869.47 |