145863050024829+ | |
---|---|
DigiKey Part Number | 478-145863050024829+TR-ND - Tape & Reel (TR) 478-145863050024829+CT-ND - Cut Tape (CT) 478-145863050024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145863050024829+ |
Description | PLUG - 0.35MM PITCH - 50 POS - 8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 145863050024829+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
100 | ¥6.20090 | ¥620.09 |
500 | ¥5.07316 | ¥2,536.58 |
1,000 | ¥4.50948 | ¥4,509.48 |
5,000 | ¥3.94578 | ¥19,728.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.66394 | ¥54,959.10 |