Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,335 In Stock | 1 : ¥6.73000 Cut Tape (CT) 15,000 : ¥4.10476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.8mm | 0.030" (0.75mm) | |||
56,348 In Stock | 1 : ¥8.21000 Cut Tape (CT) 15,000 : ¥3.42029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.8mm | 0.030" (0.75mm) | |||
43,755 In Stock | 1 : ¥8.21000 Cut Tape (CT) 15,000 : ¥3.66381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.8mm | 0.027" (0.68mm) | |||
14,664 In Stock | 1 : ¥9.61000 Cut Tape (CT) 15,000 : ¥4.39701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.8mm | 0.027" (0.68mm) |