Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.82000 | ¥218.82 |
10 | ¥182.34300 | ¥1,823.43 |
25 | ¥161.50600 | ¥4,037.65 |
80 | ¥156.29588 | ¥12,503.67 |
440 | ¥145.87625 | ¥64,185.55 |