8W48070002 | |
---|---|
DigiKey Part Number | 887-8W48070002TR-ND - Tape & Reel (TR) 887-8W48070002CT-ND - Cut Tape (CT) 887-8W48070002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W48070002 |
Description | XTAL OSC XO 48.0048MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 48.0048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48.0048 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.52000 | ¥75.20 |
50 | ¥7.34440 | ¥367.22 |
100 | ¥6.29530 | ¥629.53 |
500 | ¥6.15736 | ¥3,078.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15735 | ¥18,472.05 |