TC7SH09FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH09FULJ(CTTR-ND - Tape & Reel (TR) TC7SH09FULJ(CTCT-ND - Cut Tape (CT) TC7SH09FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH09FU,LJ(CT |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH09FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.92900 | ¥19.29 |
25 | ¥1.68800 | ¥42.20 |
100 | ¥1.09350 | ¥109.35 |
250 | ¥0.90504 | ¥226.26 |
500 | ¥0.72410 | ¥362.05 |
1,000 | ¥0.55515 | ¥555.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48274 | ¥1,448.22 |
6,000 | ¥0.43446 | ¥2,606.76 |
15,000 | ¥0.38619 | ¥5,792.85 |
30,000 | ¥0.36205 | ¥10,861.50 |
75,000 | ¥0.32102 | ¥24,076.50 |
150,000 | ¥0.30895 | ¥46,342.50 |