LTM4632EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4632EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4632EV#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 3A, 3A 3.6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4632EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 2.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerLGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | |
Supplier Device Package | 25-LGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.47000 | ¥118.47 |
5 | ¥117.58000 | ¥587.90 |
10 | ¥116.68600 | ¥1,166.86 |
25 | ¥114.89120 | ¥2,872.28 |
40 | ¥111.30225 | ¥4,452.09 |
80 | ¥100.53113 | ¥8,042.49 |
260 | ¥98.73585 | ¥25,671.32 |
520 | ¥96.94058 | ¥50,409.10 |