PN7462AUEV/C300E | |
---|---|
DigiKey Part Number | 568-14692-ND |
Manufacturer | |
Manufacturer Product Number | PN7462AUEV/C300E |
Description | IC RFID RDR/TRAN 13.56MZ 64VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC | |
Interface | I2C, SPI, UART, USB | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥64.91500 | ¥649.15 |
25 | ¥60.14840 | ¥1,503.71 |